Molex702471451Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| -55 | |
| 120 | |
| 50 | |
| Tray | |
| 2.124 | |
| 25.4 | |
| 12.13 | |
| 8.89 | |
| C-Grid | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

