TE Connectivity7022PCTime Delay Relays
Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 125 | |
| 240 | |
| 10 | |
| 1.5s to 15s | |
| Knob | |
| 50 | |
| Off Delay | |
| No | |
| Panel Mount | |
| Screw Terminal | |
| 8 | |
| Unsealed | |
| -30 | |
| 75 | |
| 907.18 | |
| 114.8 | |
| 82.6 | |
| 78.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

