VCC (Visual Communications Company, LLC)7016X13LEDs
LED Uni-Color Amber 610nm 2-Pin Chip 1208(3020Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| Rectangular | |
| Non Diffused | |
| Top Mount | |
| 6.3mcd | |
| 610 | |
| 110 | |
| 20 | |
| 2.8 | |
| 75 | |
| -25 | |
| 80 | |
| No | |
| Amber | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | Case 1208(3020Metric) |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

