| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | House Hold Appliance|Industrial Electronic|Telecommunication |
| Fuse Size (mm) | 2 X 7 |
| Current Rating (A) | 0.125 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 0.08(Typ) |
| Typical Melting I2t (A²S) | 0.0024 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Product Length (mm) | 7 |
| Product Diameter (mm) | 2 |
| Fuse Material | Ceramic |
| Mounting | Holder |