| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Industrial Electronic|Primary Protection on PCB |
| Fuse Size (mm) | 5 X 20 |
| Current Rating (A) | 3.15 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 0.67(Typ) |
| Typical Melting I2t (A²S) | 7.1 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5 |
| Fuse Material | Glass |
| Mounting | Holder |