TE Connectivity7-6437630-0Switch Toggle
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 20@250VAC 30VDC | |
| 1500VAC | |
| 1000 | |
| 10 | |
| 20000 | |
| 40000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 3 | |
| 12.5 | |
| Insert Molded/O-Ring(Rubber)/Watertight | |
| Actuator/Panel/N/A | |
| Insert Molded/O-Ring(Rubber)/Watertight | |
| IP67 | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| M12 x 1 | |
| 33 | |
| 6.5 | |
| 21 | |
| 23 | |
| 33 | |
| 21 | |
| 59.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

