TE Connectivity7-520365-2Connector Terminals
Quick Disconnect Terminal 24-26AWG Brass Violet F 18.66mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 1.42 | |
| Straight | |
| Tin | |
| 24-26 | |
| 600V | |
| -40 | |
| 110 | |
| Nylon | |
| Reel|Strip | |
| 18.66 | |
| 6.98 | |
| 2.8x0.51 | |
| Violet | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

