TE Connectivity7-353908-3Connector Discrete Wire Housing
Conn Housing RCP 13 POS 1.5mm Crimp ST Cable Mount Blue Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 13 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| -30 | |
| 105 | |
| Box|Carton | |
| 21 | |
| 3.6 | |
| 6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

