| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Actuator Style | Side Slide |
| Pole Throw Configuration | 4PDT |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 15000 |
| Actuator Color | Black |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 12 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 14.4 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 10 |