TE Connectivity7-1393030-5Solid State Relays - SSRs
Relay SSR 15mA 140V AC-IN 45A 660V AC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| 90(RMS) | |
| 140(RMS) | |
| 15(Typ) | |
| 660(RMS) | |
| 45(RMS) | |
| SCR | |
| AC | |
| 150(RMS) | |
| 4000(RMS) | |
| 625(Min) | |
| 1000(RMS) | |
| 8(Max) | |
| 8.3 | |
| 8.3 | |
| 1 Form A | |
| -40 | |
| 80 | |
| Mounting | Screw |
| Package Height | 109.2 |
| Package Width | 44.5 |
| Package Length | 76.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

