TE Connectivity7-1377173-0Connector Terminals
Ring Tongue Terminal 16-22AWG Copper Red 27.38mm Tin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 16-22 | |
| 300V | |
| 105 | |
| Nylon | |
| Bag | |
| 27.38 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

