Top Searched
TE Connectivity6VM1Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| IEC 320/C14 | |
| 6 | |
| 250VAC | |
| Fuse | |
| Single 6.3 x 32mm or Dual 5 x 20mm | |
| 86.1 | |
| Flange Mount |
This unfiltered 6VM1 plug connector from TE Connectivity will allow power to flow throughout your circuit. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 86.1 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

