TE Connectivity6VG1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 6VG1 | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 6 | |
| 2 | |
| 250VAC | |
| 3.45 | |
| 0.015 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 54.6 | |
| 90.4 | |
| 39.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

