50-75% Off
Panasonic Industry6TPC47MCapacitor Tantalum Polymer
Cap Tant Polymer 47uF 6.3VDC B1 CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.055 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.055 | |
| Standard | |
| 1.1 | |
| 29.6 | |
| Polar | |
| 10 | |
| No | |
| No | |
| B1 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.1 | |
| 3528-12 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.1 |
The structure of this 6TPC47M polymer electrolyte from Panasonic makes it a high performing capacitor. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 47uF. This product is 3.5 mm long, 1.1 mm tall and 2.8 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 29.6 μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
