Panasonic Industry6TPC150MCapacitor Tantalum Polymer
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.04 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 6.3VDC | |
| 0.04 | |
| Standard | |
| 1.9 | |
| 94.5 | |
| Polar | |
| 10 | |
| Low Profile | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Have a small device? Consider this 6TPC150M polymer electrolyte manufactured from Panasonic for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 94.5 μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its capacitance value is 150uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

