Panasonic Industry6SVQP100MCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.04 Ohm 0.572A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.04 | |
| Standard | |
| 0.572 | |
| 315@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 5.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

