Johanson Dielectrics6R3X14W104MV4TCapacitor Feed Through
Cap Feed Through 0.1uF 6.3VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 6.3VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) |
This 6R3X14W104MV4T multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%. This device is made with x2y technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
