TE Connectivity6PCV-09-006Connector Terminal Blocks
Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 25A Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 9 | |
| 9.53 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 25 | |
| 300V | |
| 105 | |
| Package | |
| 87.27 | |
| 17.78 | |
| 15.88 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

