Power Distribution Units
6NX-6
Waber Power Strip 6-Outlet Industrial 5-15R 5-15P 6ft Cord
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.20.00
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
120
Maximum Input Current (A)
15
Output Frequency (Hz)
50/60
Input Connector Type
NEMA 5-15P
Input Cord Length
1.83m
Output Connector Type
(6) NEMA 5-15R
Overload Protection
No
We don't have prices now, please check later.
Order Quantity

