Lite-On Technology6N138-LTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 5000 | |
| -20 | |
| 85 | |
| 1.7 | |
| 2600 | |
| CSA|DIN|EN|IEC|UL | |
| 35 | |
| 5 | |
| 1.1 | |
| 20 | |
| 300 | |
| 1.6 | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 9.68 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

