onsemi6N137VMLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 1 | |
| 10Mbps | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.03 | |
| 0.01 | |
| DIN|EN|UL | |
| DC | |
| Open Collector | |
| 50 | |
| 25/ch | |
| 1.45 | |
| 1.7 | |
| 5 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) mm |
| Package Width | 6.86(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

