onsemi6N137SDLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10Mbps | |
| Inverting | |
| Uni-Directional | |
| 2500 | |
| 0.05 | |
| 0.012 | |
| 75 | |
| UL | |
| DC | |
| Open Collector | |
| 50 | |
| 50 | |
| 1.4 | |
| 1.75 | |
| 5 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 6.86(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
