onsemi6N135VTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 2500 | |
| -55 | |
| 100 | |
| 1.7 | |
| 50 | |
| UL|VDE | |
| 8/ch | |
| 100/ch | |
| 5 | |
| 1.45 | |
| 25/ch | |
| Bulk | |
| 7 | |
| 16 | |
| 1Mbps | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
