| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Output Device | Transistor |
| Minimum Isolation Voltage (Vrms) | 5000(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.6 |
| Maximum Current Transfer Ratio (%) | 50 |
| Standard | cUL|UL|VDE |
| Maximum Power Dissipation (mW) | 100 |
| Typical Forward Voltage (V) | 1.45 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 25 |
| Packaging | Tube |
| Minimum Current Transfer Ratio (%) | 7 |
| Current Transfer Ratio Test Current (mA) | 16 |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.6 |
| Package Length | 9.76 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 8 |