EVERLIGHT Electronics Co., Ltd6N135Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000 | |
| -55 | |
| 100 | |
| 1.8 | |
| 50 | |
| CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
| 8 | |
| 100 | |
| 5 | |
| 1.45 | |
| 25 | |
| Tube | |
| 7 | |
| 16 | |
| 1Mbps | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.6 mm |
| Package Length | 9.76 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

