Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
9
Chemistry
Alkaline Zinc/Manganese Dioxide
Number of Cells
1
Termination Style
Snap
Minimum Operating Temperature (°C)
-20
Memory Effect
No
Maximum Operating Temperature (°C)
54
IEC Designation
6LR61
Volume
22.8cm3
Sealed
Yes
Product Weight (g)
45
Package Height
13(Max)
Package Width
17.5(Max)
Package Length
48.5(Max)
PCB changed
2
Pin Count
2

