TE Connectivity6FC10Power Line Filters

Power Line Filter Single Phase 50Hz/60Hz 6A 250VAC Terminal Block Flange Mount

This 6FC10 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6FC10 power line filter has a terminal block termination style. This product is 78.7 mm long, 45.21 mm tall and 116.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 48
  • Manufacturer Lead Time:
    95 weeks
    • Price: $79.96
    1. 1+$79.96
    2. 50+$79.16
    3. 100+$78.37

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.