TE Connectivity6ESRMC2Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VACVAC 15A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 15/Contact | |
| 250VAC | |
| 65 | |
| 30.4 | |
| 22.7 | |
| 30.6 | |
| Snap-In |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

