Reduced Price
TE Connectivity6ERK1Power Line Filters
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMI | |
| 6 | |
| 0.26 | |
| 250VAC | |
| 5.1 | |
| 0.0044 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 46.23 | |
| 85.09 | |
| 32.51 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 6ERK1 power line filter from TE Connectivity is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has an operating temperature range of -10 °C to 40 °C. The 6ERK1 power line filter has a quick connect termination style. This product is 46.23 mm long, 32.51 mm tall and 85.09 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

