TE Connectivity6EJT1FPower Entry Modules
Power Entry Module EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 3 | |
| Faston | |
| IEC 320/C14 | |
| 6/Contact | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

