TE Connectivity6EHGS1-2Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC 60320-1/C14 | |
| 6/Contact | |
| 250VAC | |
| 50 to 60 | |
| Fuse | |
| Dual | |
| -10 | |
| 40 | |
| Snap-In |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

