TE Connectivity6EH1Power Line Filters
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 0.005 | |
| 250VAC | |
| Flange Mount | |
| Faston | |
| -10 | |
| 40 | |
| 64.2 | |
| 57.2 | |
| 16.7 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 6EH1 power line filter from TE Connectivity. This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6EH1 power line filter has a quick connect termination style. This product is 64.2 mm long, 16.7 mm tall and 57.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

