25-50% Off
TE Connectivity6EGS1-1Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 6 | |
| 250VAC | |
| Fuse | |
| Single | |
| -10 | |
| 40 | |
| 44.7 | |
| 32.76 | |
| Snap-In |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

