TE Connectivity6EDPPower Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 6A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 6 | |
| 0.38 | |
| 250VAC | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -10 | |
| 40 | |
| 36.6 | |
| 31.5 | |
| 24.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

