Infineon Technologies AG6EDL04I06PTXUMA1Gate and Power Drivers
Driver 0.42A 6-OUT High Side/Low Side Full Brdg 28-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Full Bridge | |
| 6 | |
| Independent | |
| IGBT|MOSFET | |
| 6 | |
| 100 | |
| 45 | |
| 800 | |
| CMOS|LSTTL|3.3V(Min) | |
| 13 | |
| 17.5 | |
| 0.9 | |
| 2.1 | |
| 0.42(Typ) | |
| 1300 | |
| -40 | |
| 105 | |
| Current Limit|Undervoltage Lockout | |
| 100 | |
| 100 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

