Infineon Technologies AG6ED2231S12TXUMA1IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Open Drain 1-CH 20V 24-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 35(Typ) | |
| 20(Typ) | |
| 700 | |
| Open Drain | |
| 20 | |
| 1300 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 17.9 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

