TE Connectivity6EAH1Power Entry Modules
Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Right Angle | |
| 250 | |
| -10 | |
| 40 |
This 6EAH1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6EAH1 power line filter has a faston termination style. This product is 50.29 mm long, 22.86 mm tall and 54.61 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

