Vishay6DFN51A-M3/ITransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DFN3820A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 48.5 | |
| 70.1 | |
| 43.6 | |
| 8.6 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.95(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN3820A |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

