Micro Commercial Components6A6-TP-HFRectifiers
Diode Switching 600V 6A 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 6@Ta=60C | |
| 400 | |
| 0.95 | |
| 10 | |
| 10°C/W | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 420 | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

