Amphenol Communications Solutions69802-432LFConnector Socket
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 32 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 120VDC|120VAC | |
| 20 | |
| -55 | |
| 125 | |
| 25 | |
| Tape and Reel | |
| 1.28 | |
| 17.78 | |
| 20.32 | |
| 4.97 | |
| Brown | |
| No | |
| Surface Mount |
Giving flexible design options, this plcc socket 69802-432LF connector socket from FCI will keep your multi-wired circuits joined with strength. This SKT connector's 32 contacts that are made out of copper alloy and plated with pure tin over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 120 VDC|120VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 69802-432LF is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. This product is 17.78 mm long, 4.97 mm tall and 20.32 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

