TE Connectivity697122-000Connector Rectangular
Conn Rectangular PIN 20 POS 1.27mm Solder Turret ST Panel Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 20 | |
| 1 | |
| Solder Turret | |
| 1.27 | |
| Straight | |
| PIN | |
| 1.5/Contact | |
| -65 | |
| 125 | |
| 52.07 | |
| 26.8 | |
| 3.18 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

