TE Connectivity696724-1Connector Terminals
Ring Tongue Terminal 6AWG Copper 21.36mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Nickel | |
| 6 | |
| 343 | |
| Non-Insulated | |
| Loose | |
| 21.36 | |
| 12.7 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

