TE Connectivity696471-1Connector Terminals
PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Blue 25.65mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PIDG Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 16-22 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 25.65 | |
| 8.71 | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

