Vishay695D106X0020F2TCapacitor Tantalum Solid
Cap Tant Solid 10uF 20V F CASE 20% (6.5 X 3.43 X 1.78mm) Pad SMD 1.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 20VDC | |
| 1.8 | |
| Standard | |
| 250 | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 6.5 X 3.43 X 1.78 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5(Max) | |
| 3.43 | |
| 1.78 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

