Vishay695D105X0050D4TCapacitor Tantalum Solid
Cap Tant Solid 1uF 50V D CASE 20% (4.7 X 2.41 X 1.27mm) Pad SMD 8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 50VDC | |
| 8 | |
| Standard | |
| 0.1 | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4.7 X 2.41 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7(Max) | |
| 2.41 | |
| 1.27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

