Amphenol Communications Solutions69168-124HLFConnector Headers and PCB Receptacles
PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 24 Positions 2.54mm - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 30.48 | |
| 8.08 | |
| 9.8 | |
| DUBOX™ | |
| Through Hole |
Look no further than the shrouded 69168-124HLF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 69168-124HLF is housed in black polychlorinated terphenyl. This product is 30.48 mm long, 9.8 mm tall and 8.08 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

