10-25% Off

Amphenol Communications Solutions69168-110HLFConnector Headers and PCB Receptacles

PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Vertical

This shrouded 69168-110HLF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 69168-110HLF is housed in black polychlorinated terphenyl. This connector has an operating temperature of -40 to 95 °C. This product is 12.7 mm long, 9.8 mm tall and 8.08 mm deep.

Import TariffMay apply to this part

Total In Stock: 87 parts

Regional Inventory: 22

    Total$1.35Price for 1

    22 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $1.3513
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2322+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 65 parts
      • Price: $1.5581

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.