Amphenol Communications Solutions69146-206LFConnector Jumpers and Shunts
2.54mm (0.1inch) Centerline, Single Row, Shunt 6 Positions 0.76 um (30 uin) Gold Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| F | |
| 6 | |
| 1 | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 800VAC | |
| 5000 | |
| 15 | |
| Bag | |
| 15.19 | |
| 5.08 | |
| 5.08 |
Easily short-circuit components or arrange them in parallel or series by using this 69146-206LF connector from FCI. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 800 VAC. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. 69146-206LF is housed in black polyester. This product is 15.19 mm long, 2.49 mm tall and 5.08 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

