TT Electronics / BI Technologies68XR20KLFTB
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 20 | |
| 200 | |
| Tube | |
| 11.05 | |
| 6.22 | |
| 9.53 | |
| 1.13 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

