TT Electronics / BI Technologies68WR100LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Box | |
| 9.53 | |
| 6.22 | |
| 11.05 | |
| 1.13 | |
| Through Hole |
This 68WR100LF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. It has a tolerance of 10%. This product is 9.53 mm long, 11.05 mm tall and 6.22 mm deep. This part has an operating temperature of -55 to 125 °C. The 68WR100LF part has a pin termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

